Part Details for RK73H1JTTD2942F by KOA Speer Electronics Inc
Overview of RK73H1JTTD2942F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD2942F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD2942FCT-ND
|
DigiKey | RES 29.4K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
230387 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD2942F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 29.4Kohms RoHS: Compliant | 30479 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistor 0603 1/10watts 29.4Kohms RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0028 / $0.0035 | Buy Now |
|
Bristol Electronics | 9900 |
|
RFQ | ||
|
Bristol Electronics | 6632 |
|
RFQ | ||
|
Bristol Electronics | 3900 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 29400 OHM, SURFACE MOUNT, 0603, LEAD FREE | 8676 |
|
$0.0032 / $0.0168 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 29400 OHM, SURFACE MOUNT, 0603, LEAD FREE | 3120 |
|
$0.0045 / $0.0135 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 29400 OHM, SURFACE MOUNT, 0603, LEAD FREE | 3952 |
|
$0.0690 / $0.2300 | Buy Now |
DISTI #
RK73H1JTTD2942F
|
TTI | Thick Film Resistors - SMD 1/10watts 29.4Kohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 190000 In Stock |
|
$0.0029 / $0.0032 | Buy Now |
Part Details for RK73H1JTTD2942F
RK73H1JTTD2942F CAD Models
RK73H1JTTD2942F Part Data Attributes
|
RK73H1JTTD2942F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD2942F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD2942F
This table gives cross-reference parts and alternative options found for RK73H1JTTD2942F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD2942F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT032942FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD2942F vs RTT032942FP3 |
CDP060329K41%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2942F vs CDP060329K41%100PPM/KNP20 |
CRCW060329K4FKTI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD2942F vs CRCW060329K4FKTI |
CRS0603-10W-2942FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTD2942F vs CRS0603-10W-2942FT |
RCA060329K4FKEIAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD2942F vs RCA060329K4FKEIAP |
CR0603-16W-2942FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JTTD2942F vs CR0603-16W-2942FPT-13 |
CDP060329K41%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2942F vs CDP060329K41%100PPM/KKP10 |
MR06X2942FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD2942F vs MR06X2942FTL |
0603WGF2942T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD2942F vs 0603WGF2942T5E |
AF0603FR-1329K4L | Fixed Resistor, 0.1W, 29400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD2942F vs AF0603FR-1329K4L |