Part Details for RK73H1JTTD3090F by KOA Speer Electronics Inc
Overview of RK73H1JTTD3090F by KOA Speer Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD3090F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD3090FCT-ND
|
DigiKey | RES 309 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19806 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD3090F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 309ohms 1% RoHS: Compliant | 34592 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06791523
|
Arrow Electronics | Res Thick Film 0603 309 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1532 Container: Cut Strips | Americas - 15 |
|
$0.0011 / $0.0040 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/10watts 309ohms 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0028 / $0.0034 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 5370 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 309 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 4382 |
|
$0.0063 / $0.0168 | Buy Now |
|
Quest Components | Resistor, Metal Film, 309 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 4296 |
|
$0.0045 / $0.0135 | Buy Now |
|
Quest Components | Resistor, Metal Film, 309 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 2912 |
|
$0.0480 / $0.1600 | Buy Now |
DISTI #
RK73H1JTTD3090F
|
TTI | Thick Film Resistors - SMD 1/10watts 309ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0030 / $0.0039 | Buy Now |
Part Details for RK73H1JTTD3090F
RK73H1JTTD3090F CAD Models
RK73H1JTTD3090F Part Data Attributes:
|
RK73H1JTTD3090F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD3090F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD3090F
This table gives cross-reference parts and alternative options found for RK73H1JTTD3090F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD3090F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-13309RL | Fixed Resistor, 0.1W, 309ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD3090F vs AF0603FR-13309RL |
0603WGF3090T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD3090F vs 0603WGF3090T5E |
CR-03FLF--309R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD3090F vs CR-03FLF--309R |
CRGCQ0603F309R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JTTD3090F vs CRGCQ0603F309R |
CR0603T100X309R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JTTD3090F vs CR0603T100X309R+/-1% |
232270463091 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 309ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD3090F vs 232270463091 |
RTT033090FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD3090F vs RTT033090FTP |
CDF0603309R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD3090F vs CDF0603309R1%100PPM/KNP10 |
RTT033090FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD3090F vs RTT033090FP2 |
RC0603FR-13309RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD3090F vs RC0603FR-13309RP |