Part Details for RK73H1JTTD31R6F by KOA Speer Electronics Inc
Overview of RK73H1JTTD31R6F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD31R6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0686
|
Newark | Res, 31R6, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD31R6F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD31R6FCT-ND
|
DigiKey | RES 31.6 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
114122 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD31R6F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 31.6ohms 1% RoHS: Compliant | 41788 |
|
$0.0020 / $0.1000 | Buy Now |
|
Bristol Electronics | 4756 |
|
RFQ | ||
DISTI #
RK73H1JTTD31R6F
|
TTI | Thick Film Resistors - SMD 1/10watt 31.6ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0020 / $0.0029 | Buy Now |
DISTI #
C1S413111605400
|
Chip1Stop | Res Thick Film 0603 31.6 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4200 |
|
$0.0049 / $0.0065 | Buy Now |
Part Details for RK73H1JTTD31R6F
RK73H1JTTD31R6F CAD Models
RK73H1JTTD31R6F Part Data Attributes
|
RK73H1JTTD31R6F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD31R6F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD31R6F
This table gives cross-reference parts and alternative options found for RK73H1JTTD31R6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD31R6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270483169 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 31.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD31R6F vs 232270483169 |
WR06X31R6FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTD31R6F vs WR06X31R6FBL |
CAR06F31R6CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTD31R6F vs CAR06F31R6CT |
BCTS000603-31R6FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JTTD31R6F vs BCTS000603-31R6FTP |
ADF060331R61%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD31R6F vs ADF060331R61%100PPM/KKP20 |
CR0603-10W-31R6FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTD31R6F vs CR0603-10W-31R6FT |
RK73H1JLTDD31R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD31R6F vs RK73H1JLTDD31R6F |
CDF060331R61%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD31R6F vs CDF060331R61%100PPM/KNP10 |
NRCA06F31R6TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JTTD31R6F vs NRCA06F31R6TRQYF |
RC0603FR-1031R6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD31R6F vs RC0603FR-1031R6L |