-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0716
|
Newark | Res, 348K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD3483F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18880 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
2019-RK73H1JTTD3483FCT-ND
|
DigiKey | RES 348K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34882 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD3483F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 348Kohms 1% RoHS: Compliant | 13442 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | 348 kOhm ±1% 0.1W 0603 (1608 Metric) Automotive Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.0018 / $0.0023 | Buy Now |
|
Bristol Electronics | 4153 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 5000 |
|
$0.0038 / $0.0225 | Buy Now |
|
Bristol Electronics | 4981 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 348000 ohm, SURFACE MOUNT, 0603 | 4980 |
|
$0.0039 / $0.0104 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 348000 ohm, SURFACE MOUNT, 0603 | 4000 |
|
$0.0100 / $0.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 348000 ohm, SURFACE MOUNT, 0603 | 7816 |
|
$0.0360 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD3483F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD3483F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 348000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD3483F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD3483F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1106038B3483FPN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD3483F vs D1106038B3483FPN |
CR-03FL7--348K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JTTD3483F vs CR-03FL7--348K- |
RC0603FR-07348KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD3483F vs RC0603FR-07348KP |
CR-03FLF--348K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD3483F vs CR-03FLF--348K |
MR06X3483FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD3483F vs MR06X3483FBL |
CRS0603-10W-3483FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTD3483F vs CRS0603-10W-3483FT |
RMC16K3483FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTD3483F vs RMC16K3483FTP |
WF06P3483FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD3483F vs WF06P3483FTLV |
CDP0603348K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD3483F vs CDP0603348K1%100PPM/KNP10 |
CDP0603348K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD3483F vs CDP0603348K1%100PPM/KNP20 |