Part Details for RK73H1JTTD3651F by KOA Speer Electronics Inc
Overview of RK73H1JTTD3651F by KOA Speer Electronics Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD3651F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0730
|
Newark | Res, 3K65, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD3651F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD3651FCT-ND
|
DigiKey | RES 3.65K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9001 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD3651F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 3.65Kohms RoHS: Compliant | 33420 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
31678846
|
Verical | Res Thick Film 0603 3.65K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3259 Package Multiple: 1 Date Code: 1836 | Americas - 3259 |
|
$0.0020 | Buy Now |
|
Bristol Electronics | 13860 |
|
RFQ | ||
|
Bristol Electronics | 11260 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 3650 OHM, SURFACE MOUNT, 0603, LEAD FREE | 9291 |
|
$0.0032 / $0.0168 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 3650 OHM, SURFACE MOUNT, 0603, LEAD FREE | 9008 |
|
$0.0036 / $0.0180 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 3650 OHM, SURFACE MOUNT, 0603, LEAD FREE | 4328 |
|
$0.0480 / $0.1600 | Buy Now |
DISTI #
RK73H1JTTD3651F
|
TTI | Thick Film Resistors - SMD 1/10watts 3.65Kohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 1915000 In Stock |
|
$0.0037 / $0.0043 | Buy Now |
Part Details for RK73H1JTTD3651F
RK73H1JTTD3651F CAD Models
RK73H1JTTD3651F Part Data Attributes
|
RK73H1JTTD3651F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD3651F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD3651F
This table gives cross-reference parts and alternative options found for RK73H1JTTD3651F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD3651F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06033K65FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JTTD3651F vs CRCW06033K65FKEB |
AC0603FR-073K65L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD3651F vs AC0603FR-073K65L |
ADF06033K651%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD3651F vs ADF06033K651%100PPM/KKP10 |
CRCW06033K65FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD3651F vs CRCW06033K65FKEAC |
RK73H1JGTD3651F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD3651F vs RK73H1JGTD3651F |
ADF06033K651%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD3651F vs ADF06033K651%100PPM/KKS |
RTT033651FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD3651F vs RTT033651FP2 |
RK73H1JTTP3651F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD3651F vs RK73H1JTTP3651F |
CDP06033K651%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3650ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD3651F vs CDP06033K651%100PPM/KNS |
CR0603-10W-3651FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTD3651F vs CR0603-10W-3651FT-13 |