Part Details for RK73H1JTTD36R5F by KOA Speer Electronics Inc
Overview of RK73H1JTTD36R5F by KOA Speer Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD36R5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0724
|
Newark | Res, 36R5, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD36R5F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD36R5FCT-ND
|
DigiKey | RES 36.5 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13208 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD36R5F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 36.5ohms 1% RoHS: Compliant | 56550 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 6439 |
|
RFQ | ||
|
Bristol Electronics | 1077 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 36.5 ohm, SURFACE MOUNT, 0603 | 5151 |
|
$0.0070 / $0.0210 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 36.5 ohm, SURFACE MOUNT, 0603 | 5000 |
|
$0.0066 / $0.0176 | Buy Now |
DISTI #
RK73H1JTTD36R5F
|
TTI | Thick Film Resistors - SMD 1/10watt 36.5ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0036 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4850 |
|
RFQ | |
DISTI #
C1S413116688620
|
Chip1Stop | Surface Mount Resistor | 20000 |
|
$0.0023 / $0.0025 | Buy Now |
Part Details for RK73H1JTTD36R5F
RK73H1JTTD36R5F CAD Models
RK73H1JTTD36R5F Part Data Attributes
|
RK73H1JTTD36R5F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD36R5F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD36R5F
This table gives cross-reference parts and alternative options found for RK73H1JTTD36R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD36R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270483659L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD36R5F vs 232270483659L |
RMCS0603FT36R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTD36R5F vs RMCS0603FT36R5 |
WR06X36R5FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTD36R5F vs WR06X36R5FGL |
CR0603-16W-36R5FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTD36R5F vs CR0603-16W-36R5FPT |
CRCW060336R5FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD36R5F vs CRCW060336R5FKEAC |
NRC-AS06F36R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JTTD36R5F vs NRC-AS06F36R5TRF |
CRCW060336R5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JTTD36R5F vs CRCW060336R5FKEA |
RTT0336R5FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD36R5F vs RTT0336R5FP3 |
WR06X36R5FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTD36R5F vs WR06X36R5FQL |
CRCW060336R5FKBA | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 36.5ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD36R5F vs CRCW060336R5FKBA |