Part Details for RK73H1JTTD3923F by KOA Speer Electronics Inc
Overview of RK73H1JTTD3923F by KOA Speer Electronics Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD3923F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0751
|
Newark | Res, 392K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD3923F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD3923FCT-ND
|
DigiKey | RES 392K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79006 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD3923F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 392Kohms 1% RoHS: Compliant | 17745 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
69059317
|
Verical | Res Thick Film 0603 392K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 8929 Package Multiple: 1 Date Code: 2231 | Americas - 49600 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
80596480
|
Verical | Res Thick Film 0603 392K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2405 | Americas - 5000 |
|
$0.0020 / $0.0022 | Buy Now |
|
Bristol Electronics | 19013 |
|
RFQ | ||
|
Bristol Electronics | 7910 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 5000 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 392000OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 6328 |
|
$0.0065 / $0.0195 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 392000OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 4000 |
|
$0.0150 / $0.1500 | Buy Now |
Part Details for RK73H1JTTD3923F
RK73H1JTTD3923F CAD Models
RK73H1JTTD3923F Part Data Attributes
|
RK73H1JTTD3923F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD3923F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD3923F
This table gives cross-reference parts and alternative options found for RK73H1JTTD3923F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD3923F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X3923FQLJ | Fixed Resistor, 0.1W, 392000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JTTD3923F vs WR06X3923FQLJ |
CRGCQ0603F392K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JTTD3923F vs CRGCQ0603F392K |
CR0603-16W-3923FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JTTD3923F vs CR0603-16W-3923FPT |
232270473924L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD3923F vs 232270473924L |
RK73H1JRTTP3923F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD3923F vs RK73H1JRTTP3923F |
RK73H1JGTP3923F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD3923F vs RK73H1JGTP3923F |
RC0603FR-07392KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD3923F vs RC0603FR-07392KP |
0603SAF3923T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD3923F vs 0603SAF3923T5E |
WCR0603-392KFI | RESISTOR, 0.1W, 1%, 100ppm, 392000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | RK73H1JTTD3923F vs WCR0603-392KFI |
RMCF0603FT392K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RK73H1JTTD3923F vs RMCF0603FT392K |