Part Details for RK73H1JTTD3R24F by KOA Speer Electronics Inc
Overview of RK73H1JTTD3R24F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD3R24F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD3R24FCT-ND
|
DigiKey | RES 3.24 OHM 1% 1/8W 0603 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0052 / $0.0072 | Buy Now |
DISTI #
RK73H1JTTD3R24F
|
TTI | Thick Film Resistors - SMD 3.24 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0036 | Buy Now |
DISTI #
C1S413110835916
|
Chip1Stop | Res Thick Film 0603 3.24 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0034 / $0.0055 | Buy Now |
Part Details for RK73H1JTTD3R24F
RK73H1JTTD3R24F CAD Models
RK73H1JTTD3R24F Part Data Attributes
|
RK73H1JTTD3R24F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD3R24F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD3R24F
This table gives cross-reference parts and alternative options found for RK73H1JTTD3R24F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD3R24F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS06F3R24TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JTTD3R24F vs NRC-AS06F3R24TRQYF |
RK73H1JLTD3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD3R24F vs RK73H1JLTD3R24F |
RK73H1JGTD3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JTTD3R24F vs RK73H1JGTD3R24F |
RMCF0603FG3R24 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTD3R24F vs RMCF0603FG3R24 |
CR0603-16W-3R24FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JTTD3R24F vs CR0603-16W-3R24FPT |
RK73H1JTTP3R24F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD3R24F vs RK73H1JTTP3R24F |
RTT033R24FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JTTD3R24F vs RTT033R24FBA |
CR163R24F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1JTTD3R24F vs CR163R24F |
CR0603-16W-3R24FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JTTD3R24F vs CR0603-16W-3R24FT |
AC0603FR-103R24L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD3R24F vs AC0603FR-103R24L |