Part Details for RK73H1JTTD3R60F by KOA Speer Electronics Inc
Overview of RK73H1JTTD3R60F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD3R60F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0667
|
Newark | Res, 3R6, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD3R60F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
2019-RK73H1JTTD3R60FCT-ND
|
DigiKey | RES 3.6 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4530 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD3R60F
|
Mouser Electronics | Thick Film Resistors - SMD 3.6 OHM 1% RoHS: Compliant | 59683 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0027 / $0.0034 | Buy Now |
DISTI #
RK73H1JTTD3R60F
|
TTI | Thick Film Resistors - SMD 3.6 OHM 1% pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0037 | Buy Now |
DISTI #
C1S413110884781
|
Chip1Stop | Res Thick Film 0603 3.6 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 12680 |
|
$0.0024 | Buy Now |
DISTI #
C1S413110884772
|
Chip1Stop | Res Thick Film 0603 3.6 Ohm 1% 0.125W(1/8W) ツア200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes | 5000 |
|
$0.0033 | Buy Now |
Part Details for RK73H1JTTD3R60F
RK73H1JTTD3R60F CAD Models
RK73H1JTTD3R60F Part Data Attributes
|
RK73H1JTTD3R60F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD3R60F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD3R60F
This table gives cross-reference parts and alternative options found for RK73H1JTTD3R60F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD3R60F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLBK3R60F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD3R60F vs RK73H1JLBK3R60F |
RC0603FR-103R6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD3R60F vs RC0603FR-103R6L |
CR0603TT200X3.6R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JTTD3R60F vs CR0603TT200X3.6R+-1% |
RTT033R60FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JTTD3R60F vs RTT033R60FP3 |
CR16-3R60-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTD3R60F vs CR16-3R60-FK |
232270473608L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD3R60F vs 232270473608L |
CRCW06033R60FNEA | Fixed Resistor | Vishay Intertechnologies | RK73H1JTTD3R60F vs CRCW06033R60FNEA |
CR0603-10W-3R60FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTD3R60F vs CR0603-10W-3R60FT |
AF0603FR-073R6L | Fixed Resistor, 0.1W, 3.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD3R60F vs AF0603FR-073R6L |
RTT033R60FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JTTD3R60F vs RTT033R60FP4 |