Part Details for RK73H1JTTD40R2F by KOA Speer Electronics Inc
Overview of RK73H1JTTD40R2F by KOA Speer Electronics Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD40R2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0759
|
Newark | Res, 40R2, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD40R2F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD40R2FCT-ND
|
DigiKey | RES 40.2 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97384 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD40R2F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 40.2ohms 1% RoHS: Compliant | 27148 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06791886
|
Arrow Electronics | Res Thick Film 0603 40.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1754 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1744 Container: Cut Strips | Americas - 1754 |
|
$0.0030 | Buy Now |
|
Bristol Electronics | 38662 |
|
RFQ | ||
|
Bristol Electronics | 13489 |
|
RFQ | ||
|
Bristol Electronics | 3653 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 40.2 Ohm, 50V, 1% ±Tol, 100ppm, 0603 Case | 5000 |
|
$0.0063 / $0.0168 | Buy Now |
|
Quest Components | Resistor, Metal Film, 40.2 Ohm, 50V, 1% ±Tol, 100ppm, 0603 Case | 30929 |
|
$0.0039 / $0.0195 | Buy Now |
|
Quest Components | Resistor, Metal Film, 40.2 Ohm, 50V, 1% ±Tol, 100ppm, 0603 Case | 6419 |
|
$0.0270 / $0.1350 | Buy Now |
Part Details for RK73H1JTTD40R2F
RK73H1JTTD40R2F CAD Models
RK73H1JTTD40R2F Part Data Attributes
|
RK73H1JTTD40R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD40R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD40R2F
This table gives cross-reference parts and alternative options found for RK73H1JTTD40R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD40R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0340R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD40R2F vs RTT0340R2FTP |
AF0603FR-1340R2L | Fixed Resistor, 0.1W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD40R2F vs AF0603FR-1340R2L |
RM06F40R2CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTD40R2F vs RM06F40R2CTDK |
CR-03FL7--40R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD40R2F vs CR-03FL7--40R2 |
CDP060340R21%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD40R2F vs CDP060340R21%100PPM/KNP20 |
0603WAF402JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD40R2F vs 0603WAF402JT5E |
RMC16K40R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTD40R2F vs RMC16K40R2FTP |
CDF060340R21%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD40R2F vs CDF060340R21%100PPM/KNP20 |
CDP060340R21%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD40R2F vs CDP060340R21%100PPM/KNP10 |
AF0603FR-0740R2L | Fixed Resistor, 0.1W, 40.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD40R2F vs AF0603FR-0740R2L |