Part Details for RK73H1JTTD4643F by KOA Speer Electronics Inc
Overview of RK73H1JTTD4643F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD4643F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0799
|
Newark | Res, 464K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD4643F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD4643FCT-ND
|
DigiKey | RES 464K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
61694 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD4643F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 464Kohms 1% RoHS: Compliant | 28731 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_06792054
|
Arrow Electronics | Res Thick Film 0603 464K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1814 Container: Cut Strips | Americas - 29 |
|
$0.0023 / $0.0040 | Buy Now |
|
Bristol Electronics | 4728 |
|
RFQ | ||
DISTI #
RK73H1JTTD4643F
|
TTI | Thick Film Resistors - SMD 1/10watt 464Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0022 / $0.0030 | Buy Now |
Part Details for RK73H1JTTD4643F
RK73H1JTTD4643F CAD Models
RK73H1JTTD4643F Part Data Attributes
|
RK73H1JTTD4643F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD4643F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD4643F
This table gives cross-reference parts and alternative options found for RK73H1JTTD4643F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD4643F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-4643FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JTTD4643F vs BCTS000603-4643FTP |
CDP0603464K1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD4643F vs CDP0603464K1%100PPM/KKP10 |
CRS0603-10W-4643FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTD4643F vs CRS0603-10W-4643FT |
CDP0603464K1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD4643F vs CDP0603464K1%100PPM/KKS |
CR16-4643-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTD4643F vs CR16-4643-FL |
AF0603FR-07464KL | Fixed Resistor, 0.1W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD4643F vs AF0603FR-07464KL |
SR0603FR-13464KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD4643F vs SR0603FR-13464KL |
0603WGF4643T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD4643F vs 0603WGF4643T5E |
RTT034643FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD4643F vs RTT034643FP3 |
CR-03FL7--464K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JTTD4643F vs CR-03FL7--464K- |