-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0824
|
Newark | Res, 499K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD4993F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 610 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
2019-RK73H1JTTD4993FCT-ND
|
DigiKey | RES 499K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
154263 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD4993F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 499Kohms 1% RoHS: Compliant | 64607 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 34198 |
|
RFQ | ||
|
Bristol Electronics | 14488 |
|
RFQ | ||
|
Bristol Electronics | 4411 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 499000 ohm, SURFACE MOUNT, 0603 | 15345 |
|
$0.0032 / $0.0168 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 499000 ohm, SURFACE MOUNT, 0603 | 11590 |
|
$0.0030 / $0.0150 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 499000 ohm, SURFACE MOUNT, 0603 | 4000 |
|
$0.0090 / $0.0270 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 499000 ohm, SURFACE MOUNT, 0603 | 15331 |
|
$0.0320 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD4993F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD4993F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD4993F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD4993F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-13499KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD4993F vs RC0603FR-13499KP |
RK73H1JRTTP4993F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD4993F vs RK73H1JRTTP4993F |
CRCW0603499KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD4993F vs CRCW0603499KFKEBC |
ERJU03F4993V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JTTD4993F vs ERJU03F4993V |
CDF0603499K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD4993F vs CDF0603499K1%100PPM/KNS |
NQ03WAF4993T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD4993F vs NQ03WAF4993T5E |
CR-03FL7--499K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD4993F vs CR-03FL7--499K |
CR0603T100X499K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JTTD4993F vs CR0603T100X499K+/-1% |
CR-03FL7--499K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JTTD4993F vs CR-03FL7--499K- |
232270484994 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD4993F vs 232270484994 |