Part Details for RK73H1JTTD5360F by KOA Speer Electronics Inc
Overview of RK73H1JTTD5360F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD5360F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0850
|
Newark | Res, 536R, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD5360F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD5360FCT-ND
|
DigiKey | RES 536 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6214 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD5360F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 536ohms 1% RoHS: Compliant | 32711 |
|
$0.0020 / $0.1000 | Buy Now |
|
Bristol Electronics | 4971 |
|
RFQ | ||
|
Bristol Electronics | 13560 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 4950 |
|
$0.0038 / $0.0225 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 536 ohm, SURFACE MOUNT, 0603 | 8950 |
|
$0.0045 / $0.0120 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 536 ohm, SURFACE MOUNT, 0603 | 3944 |
|
$0.0030 / $0.0090 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 536 ohm, SURFACE MOUNT, 0603 | 3976 |
|
$0.0070 / $0.0210 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 536 ohm, SURFACE MOUNT, 0603 | 8000 |
|
$0.0045 / $0.0225 | Buy Now |
Part Details for RK73H1JTTD5360F
RK73H1JTTD5360F CAD Models
RK73H1JTTD5360F Part Data Attributes
|
RK73H1JTTD5360F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD5360F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD5360F
This table gives cross-reference parts and alternative options found for RK73H1JTTD5360F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD5360F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X536R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JTTD5360F vs CR0603T100X536R+/-1% |
CR0603-FX-5360EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTD5360F vs CR0603-FX-5360EPF |
0603WGF5360T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 536ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD5360F vs 0603WGF5360T5E |
CR-03FL7--536R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JTTD5360F vs CR-03FL7--536R- |
CQ03WAF5360T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD5360F vs CQ03WAF5360T5E |
RK73H1JGTDD5360F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD5360F vs RK73H1JGTDD5360F |
9C06031A5360FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD5360F vs 9C06031A5360FKPF4 |
CRCW0603536RFKEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD5360F vs CRCW0603536RFKEE |
CDP0603536R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD5360F vs CDP0603536R1%100PPM/KNP20 |
CRCW0603100536R1%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JTTD5360F vs CRCW0603100536R1%RT5 |