Part Details for RK73H1JTTD5363F by KOA Speer Electronics Inc
Overview of RK73H1JTTD5363F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD5363F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0853
|
Newark | Res, 536K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD5363F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD5363FCT-ND
|
DigiKey | RES 536K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17384 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD5363F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 536Kohms 1% RoHS: Compliant | 59422 |
|
$0.0020 / $0.1000 | Buy Now |
|
Bristol Electronics | 13334 |
|
RFQ | ||
|
Bristol Electronics | 7906 |
|
RFQ | ||
|
Quest Components | 10667 |
|
$0.0039 / $0.0195 | Buy Now | |
|
Quest Components | 5345 |
|
$0.0480 / $0.1600 | Buy Now | |
DISTI #
RK73H1JTTD5363F
|
TTI | Thick Film Resistors - SMD 1/10watt 536Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0021 / $0.0026 | Buy Now |
Part Details for RK73H1JTTD5363F
RK73H1JTTD5363F CAD Models
RK73H1JTTD5363F Part Data Attributes:
|
RK73H1JTTD5363F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD5363F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD5363F
This table gives cross-reference parts and alternative options found for RK73H1JTTD5363F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD5363F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603FR-13536KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD5363F vs SR0603FR-13536KL |
WF06P5363FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD5363F vs WF06P5363FTLV |
CDF0603536K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD5363F vs CDF0603536K1%100PPM/KNP5 |
CR0603TT100X536K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JTTD5363F vs CR0603TT100X536K+/-1% |
MCWR06X5363FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JTTD5363F vs MCWR06X5363FTL |
232270465364 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 536000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD5363F vs 232270465364 |
AF0603FR-07536KL | Fixed Resistor, 0.1W, 536000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD5363F vs AF0603FR-07536KL |
RCA0603536K1%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JTTD5363F vs RCA0603536K1%100ET1E3 |
CRCW0603536KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD5363F vs CRCW0603536KFKEBC |
CDP0603536K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD5363F vs CDP0603536K1%100PPM/KNP20 |