Part Details for RK73H1JTTD5760F by KOA Speer Electronics Inc
Overview of RK73H1JTTD5760F by KOA Speer Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD5760F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0870
|
Newark | Res, 576R, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD5760F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
2019-RK73H1JTTD5760FCT-ND
|
DigiKey | RES 576 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23262 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD5760F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 576ohms 1% RoHS: Compliant | 18302 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 2018 |
|
RFQ | ||
|
Bristol Electronics | 24270 |
|
RFQ | ||
|
Bristol Electronics | 2811 |
|
RFQ | ||
|
Quest Components | 19416 |
|
$0.0200 / $0.1500 | Buy Now | |
DISTI #
RK73H1JTTD5760F
|
TTI | Thick Film Resistors - SMD 1/10watts 576ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0030 / $0.0039 | Buy Now |
DISTI #
SMC-RK73H1JTTD5760F
|
Sensible Micro Corporation | Res,Thick Film,576 Ohm,1%,0603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 22036 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9435 |
|
RFQ |
Part Details for RK73H1JTTD5760F
RK73H1JTTD5760F CAD Models
RK73H1JTTD5760F Part Data Attributes
|
RK73H1JTTD5760F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD5760F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD5760F
This table gives cross-reference parts and alternative options found for RK73H1JTTD5760F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD5760F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLBK5760F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD5760F vs RK73H1JLBK5760F |
CAR06F5760CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTD5760F vs CAR06F5760CT |
CRGCQ0603F576R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JTTD5760F vs CRGCQ0603F576R |
CR0603T100X576R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JTTD5760F vs CR0603T100X576R+/-1% |
AF0603FR-07576RL | Fixed Resistor, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD5760F vs AF0603FR-07576RL |
MCWR06X5760FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JTTD5760F vs MCWR06X5760FTL |
RMF06FT5760 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JTTD5760F vs RMF06FT5760 |
RTT035760FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD5760F vs RTT035760FP4 |
CR-03FL7--576R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JTTD5760F vs CR-03FL7--576R- |
RC0603FR-13576RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD5760F vs RC0603FR-13576RP |