Part Details for RK73H1JTTD5R76F by KOA Speer Electronics Inc
Overview of RK73H1JTTD5R76F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD5R76F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD5R76FCT-ND
|
DigiKey | RES 5.76 OHM 1% 1/8W 0603 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0052 / $0.0072 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 5000 |
|
$0.0038 / $0.0225 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5.76OHM, 75V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0603 | 20000 |
|
$0.0045 / $0.0240 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5.76OHM, 75V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0603 | 4000 |
|
$0.0100 / $0.0300 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5.76OHM, 75V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0603 | 3920 |
|
$0.0480 / $0.1600 | Buy Now |
DISTI #
RK73H1JTTD5R76F
|
TTI | Thick Film Resistors - SMD 5.76 OHM 1% pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0053 | Buy Now |
Part Details for RK73H1JTTD5R76F
RK73H1JTTD5R76F CAD Models
RK73H1JTTD5R76F Part Data Attributes
|
RK73H1JTTD5R76F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD5R76F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD5R76F
This table gives cross-reference parts and alternative options found for RK73H1JTTD5R76F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD5R76F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270485768L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.76ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD5R76F vs 232270485768L |
RTT035R76FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.76ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JTTD5R76F vs RTT035R76FP2 |
RTT035R76FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.76ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JTTD5R76F vs RTT035R76FP3 |
232270475768L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.76ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD5R76F vs 232270475768L |
232270475768 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.76ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD5R76F vs 232270475768 |
AF0603FR-135R76L | Fixed Resistor, 0.1W, 5.76ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD5R76F vs AF0603FR-135R76L |
RTT035R76FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.76ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JTTD5R76F vs RTT035R76FBA |
RK73H1JLBK5R76F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD5R76F vs RK73H1JLBK5R76F |
RK73H1JTBK5R76F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD5R76F vs RK73H1JTBK5R76F |
CR16-5R76-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.76ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTD5R76F vs CR16-5R76-FL |