Part Details for RK73H1JTTD6343F by KOA Speer Electronics Inc
Overview of RK73H1JTTD6343F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD6343F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0903
|
Newark | Res, 634K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD6343F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD6343FCT-ND
|
DigiKey | RES 634K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18646 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD6343F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 634Kohms 1% RoHS: Compliant | 7028 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 4594 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 634K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 7540 |
|
$0.0063 / $0.0168 | Buy Now |
DISTI #
RK73H1JTTD6343F
|
TTI | Thick Film Resistors - SMD 1/10watt 634Kohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0028 / $0.0030 | Buy Now |
|
NexGen Digital | 40000 |
|
RFQ |
Part Details for RK73H1JTTD6343F
RK73H1JTTD6343F CAD Models
RK73H1JTTD6343F Part Data Attributes
|
RK73H1JTTD6343F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD6343F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD6343F
This table gives cross-reference parts and alternative options found for RK73H1JTTD6343F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD6343F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06036343FRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 634000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD6343F vs CRCW06036343FRT5-E3 |
BCTS000603-6343FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JTTD6343F vs BCTS000603-6343FTP |
CDP0603634K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD6343F vs CDP0603634K1%100PPM/KNP10 |
ADF0603634K1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD6343F vs ADF0603634K1%100PPM/KKP10 |
RTT036343FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD6343F vs RTT036343FTP |
CR16-6343-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTD6343F vs CR16-6343-FK |
CRCW0603634KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JTTD6343F vs CRCW0603634KFKEA |
CDF0603634K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD6343F vs CDF0603634K1%100PPM/KNS |
MR06X6343FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD6343F vs MR06X6343FBL |
CR-03FLB--634K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD6343F vs CR-03FLB--634K |