There are no models available for this part yet.
Overview of RK73H1JTTD6494F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JTTD6494F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD6494FCT-ND
|
DigiKey | RES 6.49M OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0029 / $0.1000 | Buy Now | |
DISTI #
660-RK73H1JTTD6494F
|
Mouser Electronics | Thick Film Resistors - SMD 6.49M OHM 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now | |
DISTI #
69058386
|
Verical | Res Thick Film 0603 6.49M Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 9260 Package Multiple: 1 Date Code: 2248 | Americas - 50000 |
|
$0.0026 / $0.0033 | Buy Now | |
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 6490000OHM, 75V, 1%, 200PPM, SURFACE MOUNT, 0603 | 15840 |
|
$0.0120 / $0.0600 | Buy Now | ||
DISTI #
C1S413111138759
|
Chip1Stop | Res Thick Film 0603 6.49M Ohm 1% 0.1W(1/10W) ツア200ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 50000 |
|
$0.0021 / $0.0050 | Buy Now |
CAD Models for RK73H1JTTD6494F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JTTD6494F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
6490000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JTTD6494F
This table gives cross-reference parts and alternative options found for RK73H1JTTD6494F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD6494F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTDD6494F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD6494F vs RK73H1JLTDD6494F |
CR-03FLA--6M49 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD6494F vs CR-03FLA--6M49 |
RMF06FT6494 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JTTD6494F vs RMF06FT6494 |
RK73H1JTTP6494F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD6494F vs RK73H1JTTP6494F |
CR-03FLB--6M49 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD6494F vs CR-03FLB--6M49 |
RK73H1JTBK6494F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD6494F vs RK73H1JTBK6494F |
CR-03FLF--6M49 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD6494F vs CR-03FLF--6M49 |
CR0603-FW-6494EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTD6494F vs CR0603-FW-6494EPF |
RK73H1JGTP6494F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JTTD6494F vs RK73H1JGTP6494F |
CR0603T200X6.49M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6490000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JTTD6494F vs CR0603T200X6.49M+-1% |