There are no models available for this part yet.
Overview of RK73H1JTTD6801D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JTTD6801D by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD6801DCT-ND
|
DigiKey | RES 6.8K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38564 In Stock |
|
$0.0230 / $0.2000 | Buy Now | |
DISTI #
660-RK73H1JTTD6801D
|
Mouser Electronics | Thick Film Resistors - SMD 6800 ohm 0.5% 0.1W A RoHS: Compliant | 11320 |
|
$0.0230 / $0.2000 | Buy Now | |
Bristol Electronics | Min Qty: 223 | 195000 |
|
$0.0018 / $0.0225 | Buy Now | ||
Quest Components | 156000 |
|
$0.0026 / $0.0300 | Buy Now | |||
DISTI #
RK73H1JTTD6801D
|
TTI | Thick Film Resistors - SMD 6800 ohm 0.5% 0.1W A pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0233 | Buy Now | |
LCSC | 100mW Thick Film Resistors 100ppm/ 0.5% 6.8k 0603 Chip Resistor - Surface Mount ROHS | 1982 |
|
$0.0062 / $0.0118 | Buy Now |
CAD Models for RK73H1JTTD6801D by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JTTD6801D by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
6800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JTTD6801D
This table gives cross-reference parts and alternative options found for RK73H1JTTD6801D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD6801D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA06036K80DKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JTTD6801D vs RCA06036K80DKEA |
ERJU03D6801V | Fixed Resistor, | Panasonic Electronic Components | RK73H1JTTD6801D vs ERJU03D6801V |
RK73H1JGTD6801D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD6801D vs RK73H1JGTD6801D |
AC0603DR-136K8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD6801D vs AC0603DR-136K8L |
RC0603DR-076K8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD6801D vs RC0603DR-076K8L |
0603WAD6801T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD6801D vs 0603WAD6801T5E |
RTT036801DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD6801D vs RTT036801DP2 |
RK73H1JTTP6801D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD6801D vs RK73H1JTTP6801D |
RCG06036K80DKEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD6801D vs RCG06036K80DKEE |
CR0603T100X6K8+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JTTD6801D vs CR0603T100X6K8+/-0.5% |
Related Parts for RK73H1JTTD6801D
-
AC1210FR-071KLFixed Resistors
-
C0603C829K5GACTUFixed Capacitors
-
B4PS-VH(LF)(SN)Headers and Edge Type Connectors
-
SBAS70-04LT1GRectifier Diodes
-
SRR1280-6R8YFixed Inductors
-
NVTFS5C466NLWFTAGPower Field-Effect Transistors
-
SZMMBZ27VCLT1GTransient Suppressors
-
2V7002LT1GSmall Signal Field-Effect Transistors
-
S9S12ZVL32F0MLFMicrocontrollers