-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD6980FCT-ND
|
DigiKey | RES 698 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
139712 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD6980F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 698ohms 1% RoHS: Compliant | 53632 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Res - 0603 6980 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0027 / $0.0034 | Buy Now |
|
Bristol Electronics | 4476 |
|
RFQ | ||
|
Bristol Electronics | 21200 |
|
RFQ | ||
|
Bristol Electronics | 14995 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 698 OHM, SURFACE MOUNT, 0603, LEAD FREE | 16960 |
|
$0.0042 / $0.0210 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 698 OHM, SURFACE MOUNT, 0603, LEAD FREE | 3319 |
|
$0.0480 / $0.1600 | Buy Now |
DISTI #
RK73H1JTTD6980F
|
TTI | Thick Film Resistors - SMD 1/10watts 698ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 560000 In Stock |
|
$0.0029 / $0.0040 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3126 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD6980F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD6980F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD6980F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD6980F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603698RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD6980F vs CRCW0603698RFKEAC |
MCWR06X6980FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JTTD6980F vs MCWR06X6980FTL |
SR0603FR-13698RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD6980F vs SR0603FR-13698RL |
RTT036980FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD6980F vs RTT036980FBA |
RK73H1JRTBK6980F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTD6980F vs RK73H1JRTBK6980F |
BCTS000603-698RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JTTD6980F vs BCTS000603-698RFTP |
CDF0603698R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD6980F vs CDF0603698R1%100PPM/KNP20 |
0603WGF6980T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD6980F vs 0603WGF6980T5E |
CRCW0603698RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD6980F vs CRCW0603698RFKEBC |
CR0603TT100X698R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JTTD6980F vs CR0603TT100X698R+/-1% |