-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0929
|
Newark | Res, 69K8, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD6982F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
2019-RK73H1JTTD6982FCT-ND
|
DigiKey | RES 69.8K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36508 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD6982F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 69.8Kohms RoHS: Compliant | 24878 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 3951 |
|
RFQ | ||
|
Bristol Electronics | 33576 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 69800OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 3870 |
|
$0.0069 / $0.0184 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 69800OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 3160 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
RK73H1JTTD6982F
|
TTI | Thick Film Resistors - SMD 1/10watts 69.8Kohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0041 | Buy Now |
|
Velocity Electronics | Our Stock | 4075 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 87 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD6982F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD6982F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 69800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD6982F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD6982F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060369K81%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 69800ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD6982F vs CDP060369K81%100PPM/KKP20 |
RM06F6982CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTD6982F vs RM06F6982CTDK |
CDP060369K81%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 69800ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD6982F vs CDP060369K81%100PPM/KNP5 |
CDF060369K81%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD6982F vs CDF060369K81%100PPM/KNS |
CRCW060369K8FKTCBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JTTD6982F vs CRCW060369K8FKTCBC |
MR06X6982FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 69800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD6982F vs MR06X6982FBL |
CDF060369K81%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD6982F vs CDF060369K81%100PPM/KNP10 |
CR-03FL7--69K8- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JTTD6982F vs CR-03FL7--69K8- |
RTT036982FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD6982F vs RTT036982FP2 |
SR0603FR-1369K8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD6982F vs SR0603FR-1369K8L |