Part Details for RK73H1JTTD6983F by KOA Speer Electronics Inc
Overview of RK73H1JTTD6983F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD6983F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0930
|
Newark | Res, 698K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD6983F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD6983FCT-ND
|
DigiKey | RES 698K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10799 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD6983F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 698Kohms 1% RoHS: Compliant | 66676 |
|
$0.0020 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 4745 |
|
$0.0038 / $0.0225 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 698000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 4820 |
|
$0.0045 / $0.0120 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 698000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 3796 |
|
$0.0100 / $0.0300 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 698000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 3176 |
|
$0.0480 / $0.1600 | Buy Now |
DISTI #
RK73H1JTTD6983F
|
TTI | Thick Film Resistors - SMD 1/10watt 698Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
3540098
|
Farnell | RES, 698K, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 5000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
Part Details for RK73H1JTTD6983F
RK73H1JTTD6983F CAD Models
RK73H1JTTD6983F Part Data Attributes
|
RK73H1JTTD6983F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD6983F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD6983F
This table gives cross-reference parts and alternative options found for RK73H1JTTD6983F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD6983F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-07698KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD6983F vs RC0603FR-07698KP |
CDF0603698K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD6983F vs CDF0603698K1%100PPM/KNP10 |
WR06X6983FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTD6983F vs WR06X6983FGL |
WCR0603-698KFI | Fixed Resistor, 0.1W, 698000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTD6983F vs WCR0603-698KFI |
RMC16K6983FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTD6983F vs RMC16K6983FTP |
RK73H1JLBK6983F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD6983F vs RK73H1JLBK6983F |
CDF0603698K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD6983F vs CDF0603698K1%100PPM/KNS |
RTT036983FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD6983F vs RTT036983FP2 |
CR-03FLF--698K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD6983F vs CR-03FLF--698K |
WF06P6983FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD6983F vs WF06P6983FTLV |