-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD7R50FCT-ND
|
DigiKey | RES 7.5 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20342 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD7R50F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 7.5ohms 1% RoHS: Compliant | 38081 |
|
$0.0030 / $0.1000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 7.5OHM, 75V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0603 | 6816 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
RK73H1JTTD7R50F
|
TTI | Thick Film Resistors - SMD 1/10watts 7.5ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 125000 In Stock |
|
$0.0038 / $0.0040 | Buy Now |
DISTI #
C1S413110885522
|
Chip1Stop | Res Thick Film 0603 7.5 Ohm 1% 0.125W(1/8W) ±200ppm/℃ SMD Automotive T/R RoHS: Compliant pbFree: Yes | 50000 |
|
$0.0031 / $0.0033 | Buy Now |
DISTI #
C1S413110885531
|
Chip1Stop | Res Thick Film 0603 7.5 Ohm 1% 0.125W(1/8W) ±200ppm/℃ SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2930 |
|
$0.0023 / $0.0027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD7R50F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD7R50F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD7R50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD7R50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTD7R50F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JTTD7R50F vs RK73H1JGTD7R50F |
AA0603FR-077R5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD7R50F vs AA0603FR-077R5L |
CQ03WAF750KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD7R50F vs CQ03WAF750KT5E |
CR0603T200X7.5R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JTTD7R50F vs CR0603T200X7.5R+-1% |
232270477508 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD7R50F vs 232270477508 |
CR0603-F/-7R50ELF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTD7R50F vs CR0603-F/-7R50ELF |
232270467508L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD7R50F vs 232270467508L |
RTT037R50FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JTTD7R50F vs RTT037R50FP4 |
RMC16-7R5FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTD7R50F vs RMC16-7R5FTP |
RMCF0603FG7R50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTD7R50F vs RMCF0603FG7R50 |