Part Details for RK73H1JTTD8063F by KOA Speer Electronics Inc
Overview of RK73H1JTTD8063F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD8063F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD8063FCT-ND
|
DigiKey | RES 806K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16047 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD8063F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 806Kohms 1% RoHS: Compliant | 63498 |
|
$0.0020 / $0.1000 | Buy Now |
|
Bristol Electronics | 4870 |
|
RFQ | ||
|
Bristol Electronics | 2480 |
|
RFQ | ||
|
Quest Components | 1984 |
|
$0.0070 / $0.0210 | Buy Now | |
DISTI #
RK73H1JTTD8063F
|
TTI | Thick Film Resistors - SMD 1/10watt 806Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0020 / $0.0030 | Buy Now |
Part Details for RK73H1JTTD8063F
RK73H1JTTD8063F CAD Models
RK73H1JTTD8063F Part Data Attributes
|
RK73H1JTTD8063F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD8063F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD8063F
This table gives cross-reference parts and alternative options found for RK73H1JTTD8063F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD8063F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-8063FL | Fixed Resistor | ASJ Holdings Limited | RK73H1JTTD8063F vs CR16-8063FL |
NRC-AS06F8063TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JTTD8063F vs NRC-AS06F8063TRQYF |
RK73H1JTBK8063F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD8063F vs RK73H1JTBK8063F |
CR0603FA8063G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H1JTTD8063F vs CR0603FA8063G |
RM06F8063CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTD8063F vs RM06F8063CTDK |
RMF06FT8063 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JTTD8063F vs RMF06FT8063 |
RK73H1JLTD8063F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD8063F vs RK73H1JLTD8063F |
CDP0603806K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 806000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD8063F vs CDP0603806K1%100PPM/KNP5 |
CRCW06038063FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD8063F vs CRCW06038063FRT1 |
RK73H1JLTDD8063F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD8063F vs RK73H1JLTDD8063F |