Part Details for RK73H1JTTDB3323F by KOA Speer Electronics Inc
Overview of RK73H1JTTDB3323F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTDB3323F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20000 |
|
RFQ |
Part Details for RK73H1JTTDB3323F
RK73H1JTTDB3323F CAD Models
RK73H1JTTDB3323F Part Data Attributes
|
RK73H1JTTDB3323F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDB3323F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JTTDB3323F
This table gives cross-reference parts and alternative options found for RK73H1JTTDB3323F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDB3323F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603F3323-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RK73H1JTTDB3323F vs RC0603F3323-07-T70 |
HCHP0603K3323FG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JTTDB3323F vs HCHP0603K3323FG |
FCF03FW-51D-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JTTDB3323F vs FCF03FW-51D-W |
RC0603FRF07332K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDB3323F vs RC0603FRF07332K |
RPC0603FT332K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTDB3323F vs RPC0603FT332K |
MC0063W06031332K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 332000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RK73H1JTTDB3323F vs MC0063W06031332K |
RMC-063323FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | RK73H1JTTDB3323F vs RMC-063323FR |
RK73H1JLTPD3323F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTDB3323F vs RK73H1JLTPD3323F |
PWR06F3323TEX | Fixed Resistor, 0.1W, 332000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTDB3323F vs PWR06F3323TEX |
CHP0603100PPM332K1%GE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 332000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JTTDB3323F vs CHP0603100PPM332K1%GE4 |