Part Details for RK73H1JTTDB7503F by KOA Speer Electronics Inc
Overview of RK73H1JTTDB7503F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTDB7503F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 223 | 40000 |
|
$0.0022 / $0.0225 | Buy Now |
|
Quest Components | 32000 |
|
$0.0030 / $0.0300 | Buy Now |
Part Details for RK73H1JTTDB7503F
RK73H1JTTDB7503F CAD Models
RK73H1JTTDB7503F Part Data Attributes
|
RK73H1JTTDB7503F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDB7503F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JTTDB7503F
This table gives cross-reference parts and alternative options found for RK73H1JTTDB7503F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDB7503F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-067503FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | RK73H1JTTDB7503F vs RMC-067503FB |
RMS06FL754 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JTTDB7503F vs RMS06FL754 |
HQ03WGF7503TEE | Fixed Resistor, 0.0625W, 750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDB7503F vs HQ03WGF7503TEE |
RPC0603FT750K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTDB7503F vs RPC0603FT750K |
CR16TR7503F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RK73H1JTTDB7503F vs CR16TR7503F |
RK73H1JXTP7503F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDB7503F vs RK73H1JXTP7503F |
RMGW16K754FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTDB7503F vs RMGW16K754FTP |
CR16TR754F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RK73H1JTTDB7503F vs CR16TR754F |
NMCR0603FG750K | RES,SMT,THICK FILM,750K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JTTDB7503F vs NMCR0603FG750K |
RC0603FR-10750K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTDB7503F vs RC0603FR-10750K |