Part Details for RK73H1JTTDD1004F by KOA Speer Electronics Inc
Overview of RK73H1JTTDD1004F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTDD1004F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTDD1004FCT-ND
|
DigiKey | RES 1M OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9856 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTDD1004F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 1Mohms 1% RoHS: Compliant | 27469 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RK73H Series 0603 0.1 W 1 MOhm ±1 % ±100 ppm/°K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0027 / $0.0033 | Buy Now |
DISTI #
RK73H1JTTDD1004F
|
TTI | Thick Film Resistors - SMD 1/10watts 1Mohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0023 / $0.0026 | Buy Now |
|
NexGen Digital | 180000 |
|
RFQ | ||
DISTI #
WRC56948
|
Rutronik | RC0603 1M 1% 0,1W TK100 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 70000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0028 / $0.0037 | Buy Now |
|
Perfect Parts Corporation | 103529 |
|
RFQ |
Part Details for RK73H1JTTDD1004F
RK73H1JTTDD1004F CAD Models
RK73H1JTTDD1004F Part Data Attributes
|
RK73H1JTTDD1004F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDD1004F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTDD1004F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD1004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD1004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-1M00FI | Fixed Resistor, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTDD1004F vs WCR0603-1M00FI |
MR06X1004FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTDD1004F vs MR06X1004FTL |
CR-03FL7----1M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTDD1004F vs CR-03FL7----1M |
RTT031004FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | RK73H1JTTDD1004F vs RTT031004FTP |
CR-03FL7----1M- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JTTDD1004F vs CR-03FL7----1M- |
CR-03FLF----1M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTDD1004F vs CR-03FLF----1M |
RK73H1JRTTP1004F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD1004F vs RK73H1JRTTP1004F |
RK73H1JGBK1004F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD1004F vs RK73H1JGBK1004F |
MCSR06X1004FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JTTDD1004F vs MCSR06X1004FTL |
CRCW06031004F100RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1000000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTDD1004F vs CRCW06031004F100RT5-E3 |