Part Details for RK73H1JTTDD1271F by KOA Speer Electronics Inc
Overview of RK73H1JTTDD1271F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTDD1271F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JTTDD1271F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 1.27K OHM 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Bristol Electronics | 40000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 20000 |
|
$0.0022 / $0.0225 | Buy Now |
|
Quest Components | 16000 |
|
$0.0030 / $0.0300 | Buy Now |
Part Details for RK73H1JTTDD1271F
RK73H1JTTDD1271F CAD Models
RK73H1JTTDD1271F Part Data Attributes
|
RK73H1JTTDD1271F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDD1271F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTDD1271F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD1271F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD1271F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF06031K271%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD1271F vs ADF06031K271%100PPM/KKS |
0603WAF1271T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDD1271F vs 0603WAF1271T5E |
NRCA06F1271TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | RK73H1JTTDD1271F vs NRCA06F1271TR10QYF |
CR0603-16W-1271FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTDD1271F vs CR0603-16W-1271FT |
RK73H1JGTDD1271F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD1271F vs RK73H1JGTDD1271F |
AS03FTE1271 | Fixed Resistor, CHIP | Viking Tech Corp | RK73H1JTTDD1271F vs AS03FTE1271 |
CRS0603-10W-1271FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTDD1271F vs CRS0603-10W-1271FT |
CDP06031K271%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD1271F vs CDP06031K271%100PPM/KKP20 |
RK73H1JTBK1271F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JTTDD1271F vs RK73H1JTBK1271F |
D1106030B1271FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTDD1271F vs D1106030B1271FP0 |