Part Details for RK73H1JTTDD15R0F by KOA Speer Electronics Inc
Overview of RK73H1JTTDD15R0F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTDD15R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JTTDD15R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 15ohms 1% RoHS: Compliant | 14221 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_17670146
|
Arrow Electronics | Res Thick Film 0603 15 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1649 Container: Cut Strips | Americas - 2122 |
|
$0.0010 / $0.0040 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/10watts 15ohms 1% 0603 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0024 / $0.0030 | Buy Now |
DISTI #
RK73H1JTTDD15R0F
|
TTI | Thick Film Resistors - SMD 1/10watts 15ohms 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0025 | Buy Now |
Part Details for RK73H1JTTDD15R0F
RK73H1JTTDD15R0F CAD Models
RK73H1JTTDD15R0F Part Data Attributes
|
RK73H1JTTDD15R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDD15R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTDD15R0F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD15R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD15R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060315R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD15R0F vs CDP060315R1%100PPM/KNP10 |
SR0603FR-1315RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD15R0F vs SR0603FR-1315RL |
232270471509 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTDD15R0F vs 232270471509 |
CR0603-FX-15R0EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTDD15R0F vs CR0603-FX-15R0EPF |
MCWR06X15R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JTTDD15R0F vs MCWR06X15R0FTL |
CR16-15R0-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTDD15R0F vs CR16-15R0-FK |
RK73H1JRTTP15R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD15R0F vs RK73H1JRTTP15R0F |
RMC16K150FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTDD15R0F vs RMC16K150FB |
CDF060315R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD15R0F vs CDF060315R1%100PPM/KNS |
RK73H1JGBK15R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD15R0F vs RK73H1JGBK15R0F |