Part Details for RK73H1JTTDD1821F by KOA Speer Electronics Inc
Overview of RK73H1JTTDD1821F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTDD1821F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JTTDD1821F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 1.82Kohms RoHS: Compliant | 39924 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 20000 |
|
$0.0022 / $0.0225 | Buy Now |
|
Bristol Electronics | 60000 |
|
RFQ | ||
|
Quest Components | 16000 |
|
$0.0030 / $0.0300 | Buy Now | |
DISTI #
RK73H1JTTDD1821F
|
TTI | Thick Film Resistors - SMD 1/10watts 1.82Kohms pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0050 | Buy Now |
Part Details for RK73H1JTTDD1821F
RK73H1JTTDD1821F CAD Models
RK73H1JTTDD1821F Part Data Attributes
|
RK73H1JTTDD1821F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDD1821F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTDD1821F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD1821F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD1821F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06031K821%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD1821F vs CDP06031K821%100PPM/KNP10 |
RMC16K1821FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTDD1821F vs RMC16K1821FTP |
RCA06031K82FKEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTDD1821F vs RCA06031K82FKEVAP |
RTT031821FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTDD1821F vs RTT031821FP2 |
WCR0603-1K82FA | Fixed Resistor, 0.1W, 1820ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTDD1821F vs WCR0603-1K82FA |
WCR0603-1K82FI | Fixed Resistor, 0.1W, 1820ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTDD1821F vs WCR0603-1K82FI |
SR0603FR-131K82L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD1821F vs SR0603FR-131K82L |
CRCW06031K82FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTDD1821F vs CRCW06031K82FKEAC |
BCTS000603-1821FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JTTDD1821F vs BCTS000603-1821FTP |
CDP06031K821%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1820ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD1821F vs CDP06031K821%100PPM/KKP10 |