Part Details for RK73H1JTTDD2053F by KOA Speer Electronics Inc
Overview of RK73H1JTTDD2053F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTDD2053F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JTTDD2053F
|
Mouser Electronics | Thick Film Resistors - SMD 205K OHM 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
RK73H1JTTDD2053F
|
TTI | Thick Film Resistors - SMD 205K OHM 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0026 | Buy Now |
Part Details for RK73H1JTTDD2053F
RK73H1JTTDD2053F CAD Models
RK73H1JTTDD2053F Part Data Attributes
|
RK73H1JTTDD2053F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDD2053F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 205000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTDD2053F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD2053F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD2053F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT032053FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTDD2053F vs RTT032053FP3 |
CR0603TT100X205K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JTTDD2053F vs CR0603TT100X205K+/-1% |
RM06F2053CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTDD2053F vs RM06F2053CTDK |
232270462054 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTDD2053F vs 232270462054 |
0603WGF2053T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 205000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDD2053F vs 0603WGF2053T5E |
CRS0603-10W-2053FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTDD2053F vs CRS0603-10W-2053FT |
WCR0603-205KFI | Fixed Resistor, 0.1W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTDD2053F vs WCR0603-205KFI |
CDP0603205K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD2053F vs CDP0603205K1%100PPM/KNP20 |
AF0603FR-07205KL | Fixed Resistor, 0.1W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD2053F vs AF0603FR-07205KL |
CR16-2053-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTDD2053F vs CR16-2053-FL |