-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JTTDD2103F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 210K OHM 1% RoHS: Compliant | 6720 |
|
$0.0020 / $0.1000 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
NexGen Digital | 40000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTDD2103F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDD2103F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTDD2103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD2103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603210KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTDD2103F vs CRCW0603210KFKEAC |
RTT032103FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, | Ralec | RK73H1JTTDD2103F vs RTT032103FTP |
BCTS000603-2103FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JTTDD2103F vs BCTS000603-2103FTP |
CR-03FL7--210K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JTTDD2103F vs CR-03FL7--210K- |
MCWR06X2103FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JTTDD2103F vs MCWR06X2103FTL |
CR0603T100X210K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JTTDD2103F vs CR0603T100X210K+/-1% |
CAR06F2103CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTDD2103F vs CAR06F2103CT |
CR-03FL7--210K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTDD2103F vs CR-03FL7--210K |
NQ03WAF2103T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDD2103F vs NQ03WAF2103T5E |
CDF0603210K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD2103F vs CDF0603210K1%100PPM/KNP5 |