-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JTTDD2372F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 23.7Kohms RoHS: Compliant | 16031 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 20000 |
|
$0.0022 / $0.0225 | Buy Now |
|
Quest Components | Resistor, Metal Film, 23.7K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 16000 |
|
$0.0030 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Film, 23.7K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 10000 |
|
$0.0035 / $0.0184 | Buy Now |
DISTI #
RK73H1JTTDD2372F
|
TTI | Thick Film Resistors - SMD 1/10watts 23.7Kohms pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0030 | Buy Now |
DISTI #
C1S413111648575
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 9850 |
|
$0.0022 / $0.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTDD2372F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDD2372F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTDD2372F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD2372F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060323K7FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTDD2372F vs CRCW060323K7FKEBC |
RC0603FR-1323K7P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD2372F vs RC0603FR-1323K7P |
WR06X2372FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTDD2372F vs WR06X2372FBL |
CRS0603-10W-2372FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTDD2372F vs CRS0603-10W-2372FT |
RK73H1JTTD2372F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD2372F vs RK73H1JTTD2372F |
CR0603-FX-2372ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H1JTTDD2372F vs CR0603-FX-2372ELF |
RMCF0603FG23K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTDD2372F vs RMCF0603FG23K7 |
CR0603-10W-2372FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTDD2372F vs CR0603-10W-2372FT |
WCR0603-23K7FI | Fixed Resistor, 0.1W, 23700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTDD2372F vs WCR0603-23K7FI |
WF06P2372FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTDD2372F vs WF06P2372FTLV |