Part Details for RK73H1JTTDD2374F by KOA Speer Electronics Inc
Overview of RK73H1JTTDD2374F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTDD2374F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JTTDD2374F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 2.37M OHM 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for RK73H1JTTDD2374F
RK73H1JTTDD2374F CAD Models
RK73H1JTTDD2374F Part Data Attributes
|
RK73H1JTTDD2374F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDD2374F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTDD2374F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD2374F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD2374F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGBK2374F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD2374F vs RK73H1JGBK2374F |
MR06W2374FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTDD2374F vs MR06W2374FTL |
RMAW16-2374FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTDD2374F vs RMAW16-2374FB |
CAR06F2374CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTDD2374F vs CAR06F2374CT |
CR16-2374-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTDD2374F vs CR16-2374-FL |
RMCF0603FB2M37 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTDD2374F vs RMCF0603FB2M37 |
RK73H1JRTBK2374F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTDD2374F vs RK73H1JRTBK2374F |
RK73H1JRTTP2374F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD2374F vs RK73H1JRTTP2374F |
RK73H1JLBK2374F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD2374F vs RK73H1JLBK2374F |
RK73H1JLTDD2374F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD2374F vs RK73H1JLTDD2374F |