Part Details for RK73H1JTTDD2490F by KOA Speer Electronics Inc
Overview of RK73H1JTTDD2490F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTDD2490F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JTTDD2490F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 249ohms 1% RoHS: Compliant | 15945 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
RK73H1JTTDD2490F
|
TTI | Thick Film Resistors - SMD 1/10watts 249ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0024 / $0.0025 | Buy Now |
Part Details for RK73H1JTTDD2490F
RK73H1JTTDD2490F CAD Models
RK73H1JTTDD2490F Part Data Attributes
|
RK73H1JTTDD2490F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDD2490F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTDD2490F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD2490F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD2490F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603249R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD2490F vs CDP0603249R1%100PPM/KNP10 |
AF0603FR-13249RL | Fixed Resistor, 0.1W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD2490F vs AF0603FR-13249RL |
CR0603-FX-2490EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTDD2490F vs CR0603-FX-2490EPF |
ERJU03F2490V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JTTDD2490F vs ERJU03F2490V |
RK73H1JLBK2490F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD2490F vs RK73H1JLBK2490F |
RK73H1JGBK2490F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD2490F vs RK73H1JGBK2490F |
CR0603FA2490G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H1JTTDD2490F vs CR0603FA2490G |
CDP0603249R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD2490F vs CDP0603249R1%100PPM/KNP5 |
CDF0603249R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD2490F vs CDF0603249R1%100PPM/KNP10 |
MCWR06X2490FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JTTDD2490F vs MCWR06X2490FTL |