There are no models available for this part yet.
Overview of RK73H1JTTDD25R5F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JTTDD25R5F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-RK73H1JTTDD25R5F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 25.5 OHM 1% RoHS: Compliant | 18745 |
|
$0.0020 / $0.1000 | Buy Now |
CAD Models for RK73H1JTTDD25R5F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JTTDD25R5F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
25.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JTTDD25R5F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD25R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD25R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF060325R51%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD25R5F vs ADF060325R51%100PPM/KKP10 |
NRC-AS06F25R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JTTDD25R5F vs NRC-AS06F25R5TRF |
CR0603-10W-25R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTDD25R5F vs CR0603-10W-25R5FT |
WR06X25R5FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTDD25R5F vs WR06X25R5FGL |
232270462559 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTDD25R5F vs 232270462559 |
WR06X25R5FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTDD25R5F vs WR06X25R5FQL |
AC0603FR-0725R5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD25R5F vs AC0603FR-0725R5L |
RTT0325R5FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JTTDD25R5F vs RTT0325R5FBA |
CR0603-16W-25R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 25.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTDD25R5F vs CR0603-16W-25R5FT |
AF0603FR-0725R5L | Fixed Resistor, 0.1W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD25R5F vs AF0603FR-0725R5L |