Part Details for RK73H1JTTDD2872F by KOA Speer Electronics Inc
Overview of RK73H1JTTDD2872F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTDD2872F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTDD2872FCT-ND
|
DigiKey | RES 28.7K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTDD2872F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 28.7K OHM 1% RoHS: Compliant | 49295 |
|
$0.0020 / $0.1100 | Buy Now |
Part Details for RK73H1JTTDD2872F
RK73H1JTTDD2872F CAD Models
RK73H1JTTDD2872F Part Data Attributes
|
RK73H1JTTDD2872F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDD2872F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTDD2872F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD2872F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD2872F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06FTN2872 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H1JTTDD2872F vs RM06FTN2872 |
CQ03WAF2872T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDD2872F vs CQ03WAF2872T5E |
RM06F2872CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTDD2872F vs RM06F2872CTDK |
CR0603-10W-2872FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTDD2872F vs CR0603-10W-2872FT-13 |
WR06X2872FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTDD2872F vs WR06X2872FGL |
NRC-AS06F2872TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RK73H1JTTDD2872F vs NRC-AS06F2872TRF |
CRCW060328K7FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTDD2872F vs CRCW060328K7FKEBC |
ADF060328K71%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD2872F vs ADF060328K71%100PPM/KKS |
232270472873 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD2872F vs 232270472873 |
D1106038B2872FPN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTDD2872F vs D1106038B2872FPN |