There are no models available for this part yet.
Overview of RK73H1JTTDD2941F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JTTDD2941F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-RK73H1JTTDD2941F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 2.94K OHM 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
CAD Models for RK73H1JTTDD2941F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JTTDD2941F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2940 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JTTDD2941F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD2941F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD2941F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06032K941%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD2941F vs CDP06032K941%100PPM/KNP5 |
WF06P2941FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTDD2941F vs WF06P2941FTLV |
RMCF0603FB2K94 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTDD2941F vs RMCF0603FB2K94 |
RK73H1JTTP2941F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD2941F vs RK73H1JTTP2941F |
CAR06F2941CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTDD2941F vs CAR06F2941CT |
RK73H1JLTP2941F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD2941F vs RK73H1JLTP2941F |
SR0603FR-132K94L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD2941F vs SR0603FR-132K94L |
CRG0603F2K94 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 2940ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RK73H1JTTDD2941F vs CRG0603F2K94 |
RC0603FR-072K94P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD2941F vs RC0603FR-072K94P |
RMF06FT2941 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JTTDD2941F vs RMF06FT2941 |