Part Details for RK73H1JTTDD3321F by KOA Speer Electronics Inc
Overview of RK73H1JTTDD3321F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTDD3321F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JTTDD3321F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 3.32Kohms RoHS: Compliant | 39380 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/10watts 3.32Kohms RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0027 / $0.0034 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 3320OHM, SURFACE MOUNT, 0603 | 4620 |
|
$0.0045 / $0.0120 | Buy Now |
DISTI #
RK73H1JTTDD3321F
|
TTI | Thick Film Resistors - SMD 1/10watts 3.32Kohms pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0020 / $0.0030 | Buy Now |
Part Details for RK73H1JTTDD3321F
RK73H1JTTDD3321F CAD Models
RK73H1JTTDD3321F Part Data Attributes
|
RK73H1JTTDD3321F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDD3321F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTDD3321F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD3321F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD3321F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTD3321F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD3321F vs RK73H1JGTD3321F |
CDF06033K321%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD3321F vs CDF06033K321%100PPM/KNP5 |
AF0603FR-073K32L | Fixed Resistor, 0.1W, 3320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD3321F vs AF0603FR-073K32L |
CRCW06033321F100RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 3320ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTDD3321F vs CRCW06033321F100RT5-E3 |
ERJS03F3321V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JTTDD3321F vs ERJS03F3321V |
MCWR06X3321FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JTTDD3321F vs MCWR06X3321FTL |
RTT033321FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTDD3321F vs RTT033321FBA |
D1106038B3321FBN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTDD3321F vs D1106038B3321FBN |
WCR-WCR0603LF-3321-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 3320ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1JTTDD3321F vs WCR-WCR0603LF-3321-F-P-LT |
RK73H1JTTP3321F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDD3321F vs RK73H1JTTP3321F |