Part Details for RK73H1JTTDD75R0F by KOA Speer Electronics Inc
Overview of RK73H1JTTDD75R0F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTDD75R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTDD75R0FCT-ND
|
DigiKey | RES 75 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9970 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTDD75R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 75 OHM 1% RoHS: Compliant | 26936 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06792640
|
Arrow Electronics | Res Thick Film 0603 75 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1408 Container: Cut Strips | Americas - 40 |
|
$0.0109 / $0.0925 | Buy Now |
|
Bristol Electronics | 49260 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 10000 |
|
$0.0038 / $0.0225 | Buy Now |
|
Quest Components | 8000 |
|
$0.0030 / $0.0300 | Buy Now | |
DISTI #
RK73H1JTTDD75R0F
|
TTI | Thick Film Resistors - SMD 1/10W 75 OHM 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0025 | Buy Now |
|
ComSIT USA | THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 RoHS: Compliant | Europe - 70000 |
|
RFQ | |
|
Perfect Parts Corporation | 49508 |
|
RFQ |
Part Details for RK73H1JTTDD75R0F
RK73H1JTTDD75R0F CAD Models
RK73H1JTTDD75R0F Part Data Attributes
|
RK73H1JTTDD75R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDD75R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTDD75R0F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD75R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD75R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-1375RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD75R0F vs RC0603FR-1375RP |
CR-03FLF---75R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTDD75R0F vs CR-03FLF---75R |
RTT0375R0FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTDD75R0F vs RTT0375R0FP3 |
RM06F75R0CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTDD75R0F vs RM06F75R0CTDK |
MR06X75R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTDD75R0F vs MR06X75R0FTL |
0603WAF750JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDD75R0F vs 0603WAF750JT5E |
RCG060375R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTDD75R0F vs RCG060375R0FKEA |
RMC16K750FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTDD75R0F vs RMC16K750FTP |
AF0603FR-1375RL | Fixed Resistor, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD75R0F vs AF0603FR-1375RL |
CDP060375R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD75R0F vs CDP060375R1%100PPM/KNS |