There are no models available for this part yet.
Overview of RK73H2ALTD3010F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2ALTD3010F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-RK73H2ALTD3010F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 301 OHM 1% | 0 |
|
$0.0140 / $0.1500 | Order Now | |
Bristol Electronics | 8949 |
|
RFQ | ||||
Bristol Electronics | 3300 |
|
RFQ | ||||
Quest Components | Resistor, Metal Film, 301 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 4000 |
|
$0.0210 / $0.1050 | Buy Now | ||
Quest Components | Resistor, Metal Film, 301 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3748 |
|
$0.0363 / $0.1210 | Buy Now | ||
Quest Components | Resistor, Metal Film, 301 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 2640 |
|
$0.0231 / $0.1155 | Buy Now | ||
DISTI #
RK73H2ALTD3010F
|
TTI | Thick Film Resistors - SMD 1/4W 301 OHM 1% Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0131 / $0.0139 | Buy Now |
CAD Models for RK73H2ALTD3010F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ALTD3010F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
301 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RK73H2ALTD3010F
This table gives cross-reference parts and alternative options found for RK73H2ALTD3010F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTD3010F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM0805-FX-3010ELF | Fixed Resistor, Thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H2ALTD3010F vs CRM0805-FX-3010ELF |
RAF05K3010FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTD3010F vs RAF05K3010FT |
RK73H2ATTE3010F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTD3010F vs RK73H2ATTE3010F |
CR-05FPD--301R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ALTD3010F vs CR-05FPD--301R |
RK73H2ARTBK3010F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTD3010F vs RK73H2ARTBK3010F |
RK73H2AGTE3010F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTD3010F vs RK73H2AGTE3010F |
RK73H2ALTDD3010F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTD3010F vs RK73H2ALTDD3010F |
RMH10FT3010 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ALTD3010F vs RMH10FT3010 |
NRCW10F3010TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ALTD3010F vs NRCW10F3010TRF |
RK73H2ATBK3010F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ALTD3010F vs RK73H2ATBK3010F |