Part Details for RK73H2ALTD60R4F by KOA Speer Electronics Inc
Overview of RK73H2ALTD60R4F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ALTD60R4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13150 |
|
RFQ | ||
|
Bristol Electronics | 6889 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 60.4 ohm, SURFACE MOUNT, 0805 | 10520 |
|
$0.0154 / $0.1155 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 60.4 ohm, SURFACE MOUNT, 0805 | 3928 |
|
$0.0114 / $0.0570 | Buy Now |
DISTI #
RK73H2ALTD60R4F
|
TTI | Thick Film Resistors - SMD 1/4W 60.4 OHM 1% Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0146 / $0.0165 | Buy Now |
Part Details for RK73H2ALTD60R4F
RK73H2ALTD60R4F CAD Models
RK73H2ALTD60R4F Part Data Attributes
|
RK73H2ALTD60R4F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTD60R4F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTD60R4F
This table gives cross-reference parts and alternative options found for RK73H2ALTD60R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTD60R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTDD60R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTD60R4F vs RK73H2AGTDD60R4F |
RK73H2AXTD60R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTD60R4F vs RK73H2AXTD60R4F |
CR1/1060R4FB | Fixed Resistor, 0.1W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ALTD60R4F vs CR1/1060R4FB |
RAF05K60R4FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTD60R4F vs RAF05K60R4FC |
MR08X60R4FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTD60R4F vs MR08X60R4FGL |
RK73H2AXTP60R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTD60R4F vs RK73H2AXTP60R4F |
MR08X60R4FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTD60R4F vs MR08X60R4FTL |
RAF05K60R4FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTD60R4F vs RAF05K60R4FCL |
RK73H2AGTD60R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTD60R4F vs RK73H2AGTD60R4F |
CR2060R4FB | Fixed Resistor, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ALTD60R4F vs CR2060R4FB |