There are no models available for this part yet.
Overview of RK73H2ALTDD1303F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2ALTDD1303F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 10000 |
|
RFQ |
CAD Models for RK73H2ALTDD1303F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ALTDD1303F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
130000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RK73H2ALTDD1303F
This table gives cross-reference parts and alternative options found for RK73H2ALTDD1303F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTDD1303F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW10F1303TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ALTDD1303F vs NRCW10F1303TRF |
RAF05K134FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTDD1303F vs RAF05K134FC |
RM10F1303CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 130000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ALTDD1303F vs RM10F1303CT-H |
CPW21-1303-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ALTDD1303F vs CPW21-1303-FL |
RK73H2AXTDD1303F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTDD1303F vs RK73H2AXTDD1303F |
RMH10R-130K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ALTDD1303F vs RMH10R-130K-F |
RK73H2ATTD1303F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTDD1303F vs RK73H2ATTD1303F |
RK73H2AGBK1303F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTDD1303F vs RK73H2AGBK1303F |
RAF05K134FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTDD1303F vs RAF05K134FTG |
RK73H2AXTD1303F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTDD1303F vs RK73H2AXTD1303F |