Part Details for RK73H2ARTTD1203F by KOA Speer Electronics Inc
Overview of RK73H2ARTTD1203F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ARTTD1203F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ARTTD1203FCT-ND
|
DigiKey | RES 120K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31947 In Stock |
|
$0.0163 / $0.1300 | Buy Now |
DISTI #
660-RK73H2ARTTD1203F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 120K OHM 1% ANT RoHS: Compliant | 13456 |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
RK73H2ARTTD1203F
|
TTI | Thick Film Resistors - SMD 1/4W 120K OHM 1% ANT pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0163 / $0.0182 | Buy Now |
Part Details for RK73H2ARTTD1203F
RK73H2ARTTD1203F CAD Models
RK73H2ARTTD1203F Part Data Attributes
|
RK73H2ARTTD1203F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTD1203F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTD1203F
This table gives cross-reference parts and alternative options found for RK73H2ARTTD1203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTD1203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS05FT-1203 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ARTTD1203F vs FPS05FT-1203 |
AC0805FR-3W120KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTD1203F vs AC0805FR-3W120KL |
RMH10FT1203 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ARTTD1203F vs RMH10FT1203 |
NRCW10F1203TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ARTTD1203F vs NRCW10F1203TRF |
CPW21-1203-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ARTTD1203F vs CPW21-1203-FL |
AC0805FR-7W120KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTD1203F vs AC0805FR-7W120KL |
WF08P1203FTL | RESISTOR, 0.25W, 1%, 100ppm, 120000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ARTTD1203F vs WF08P1203FTL |
CRS0805AFX-1203ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ARTTD1203F vs CRS0805AFX-1203ELF |
MR08X1203FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ARTTD1203F vs MR08X1203FGL |
RAF05K124FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD1203F vs RAF05K124FTL |