Part Details for RK73H2ARTTD2212F by KOA Speer Electronics Inc
Overview of RK73H2ARTTD2212F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ARTTD2212F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ARTTD2212FCT-ND
|
DigiKey | RES 22.1K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
660-RK73H2ARTTD2212F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 22.1K OHM 1% AN RoHS: Compliant | 1690 |
|
$0.0160 / $0.1800 | Buy Now |
Part Details for RK73H2ARTTD2212F
RK73H2ARTTD2212F CAD Models
RK73H2ARTTD2212F Part Data Attributes
|
RK73H2ARTTD2212F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTD2212F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTD2212F
This table gives cross-reference parts and alternative options found for RK73H2ARTTD2212F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTD2212F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW10F2212TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ARTTD2212F vs NRCW10F2212TRF |
CR20-2212FB | Fixed Resistor, 0.25W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ARTTD2212F vs CR20-2212FB |
RMH10FT2212 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ARTTD2212F vs RMH10FT2212 |
RK73H2AGBK2212F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD2212F vs RK73H2AGBK2212F |
CRM0805AFX-2212ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ARTTD2212F vs CRM0805AFX-2212ELF |
RPC0805FT22K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ARTTD2212F vs RPC0805FT22K1 |
CR0805F22K1P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ARTTD2212F vs CR0805F22K1P100.25W |
RAF05K2212FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD2212F vs RAF05K2212FB |
RAF05K2212FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD2212F vs RAF05K2212FCL |
WF08P2212FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ARTTD2212F vs WF08P2212FTLV |