Part Details for RK73H2ARTTD2873F by KOA Speer Electronics Inc
Overview of RK73H2ARTTD2873F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ARTTD2873F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ARTTD2873FTR-ND
|
DigiKey | RES 287K OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0259 | Buy Now |
DISTI #
660-RK73H2ARTTD2873F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 287K OHM 1% ANT RoHS: Compliant | 4900 |
|
$0.0190 / $0.1700 | Buy Now |
Part Details for RK73H2ARTTD2873F
RK73H2ARTTD2873F CAD Models
RK73H2ARTTD2873F Part Data Attributes
|
RK73H2ARTTD2873F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTD2873F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTD2873F
This table gives cross-reference parts and alternative options found for RK73H2ARTTD2873F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTD2873F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTP2873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD2873F vs RK73H2ALTP2873F |
RK73H2AGTD2873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD2873F vs RK73H2AGTD2873F |
CR0805F287KP100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ARTTD2873F vs CR0805F287KP100.25W |
RK73H2ATTD2873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD2873F vs RK73H2ATTD2873F |
MR08X2873FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ARTTD2873F vs MR08X2873FBL |
RK73H2AGBK2873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD2873F vs RK73H2AGBK2873F |
RAF05K2873FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD2873F vs RAF05K2873FBG |
RPC0805FG287K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ARTTD2873F vs RPC0805FG287K |
RK73H2AGTE2873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD2873F vs RK73H2AGTE2873F |
FPF05FW-2873 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ARTTD2873F vs FPF05FW-2873 |