Part Details for RK73H2ARTTD3651F by KOA Speer Electronics Inc
Overview of RK73H2ARTTD3651F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ARTTD3651F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ARTTD3651FTR-ND
|
DigiKey | RES 3.65K OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0259 | Buy Now |
DISTI #
660-RK73H2ARTTD3651F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 3.65K OHM 1% AN RoHS: Compliant | 4600 |
|
$0.0190 / $0.1700 | Buy Now |
Part Details for RK73H2ARTTD3651F
RK73H2ARTTD3651F CAD Models
RK73H2ARTTD3651F Part Data Attributes
|
RK73H2ARTTD3651F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTD3651F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTD3651F
This table gives cross-reference parts and alternative options found for RK73H2ARTTD3651F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTD3651F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K3651FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD3651F vs RAF05K3651FTL |
CR-05FPA--3K65 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ARTTD3651F vs CR-05FPA--3K65 |
CR-05FP7--3K65 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ARTTD3651F vs CR-05FP7--3K65 |
RK73H2AGTP3651F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD3651F vs RK73H2AGTP3651F |
AC0805FR-3W3K65L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ARTTD3651F vs AC0805FR-3W3K65L |
RAF05K3651FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD3651F vs RAF05K3651FT |
WF08P3651FTL | Fixed Resistor, 0.25W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ARTTD3651F vs WF08P3651FTL |
NRCW10F3651TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ARTTD3651F vs NRCW10F3651TRF |
RK73H2AGTE3651F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD3651F vs RK73H2AGTE3651F |
RMCP0805FG3K65 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ARTTD3651F vs RMCP0805FG3K65 |