Part Details for RK73H2ARTTD5621F by KOA Speer Electronics Inc
Overview of RK73H2ARTTD5621F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ARTTD5621F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ARTTD5621FCT-ND
|
DigiKey | RES 5.62K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
660-RK73H2ARTTD5621F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 5.62K OHM 1% AN RoHS: Compliant | 4794 |
|
$0.0160 / $0.1800 | Buy Now |
Part Details for RK73H2ARTTD5621F
RK73H2ARTTD5621F CAD Models
RK73H2ARTTD5621F Part Data Attributes
|
RK73H2ARTTD5621F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTD5621F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTD5621F
This table gives cross-reference parts and alternative options found for RK73H2ARTTD5621F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTD5621F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATBK5621F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ARTTD5621F vs RK73H2ATBK5621F |
CR-05FPA--5K62 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ARTTD5621F vs CR-05FPA--5K62 |
RAF05K5621FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD5621F vs RAF05K5621FCG |
HPCR0805-U-5621FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2ARTTD5621F vs HPCR0805-U-5621FT |
CR0805F5K62D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ARTTD5621F vs CR0805F5K62D500.25W |
CR-05FPF--5K62 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ARTTD5621F vs CR-05FPF--5K62 |
RK73H2AT5621F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD5621F vs RK73H2AT5621F |
RK73H2ALTED5621F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ARTTD5621F vs RK73H2ALTED5621F |
RAF05K5621FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ARTTD5621F vs RAF05K5621FB |
CR-05FPD--5K62 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ARTTD5621F vs CR-05FPD--5K62 |