There are no models available for this part yet.
Overview of RK73H2AT1133F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2AT1133F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4926 |
|
RFQ | ||||
Quest Components | 3940 |
|
$0.0800 / $0.4000 | Buy Now |
CAD Models for RK73H2AT1133F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2AT1133F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Thick Film
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-55342
|
Resistance
|
113000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RK73H2AT1133F
This table gives cross-reference parts and alternative options found for RK73H2AT1133F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AT1133F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FP7--113K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AT1133F vs CR-05FP7--113K |
RK73H2AGTP1133F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT1133F vs RK73H2AGTP1133F |
RK73H2ATTDD1133F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT1133F vs RK73H2ATTDD1133F |
RMCP0805FT113K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2AT1133F vs RMCP0805FT113K |
RK73H2ARTBK1133F | RES,SMT,THICK FILM,113K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RK73H2AT1133F vs RK73H2ARTBK1133F |
RMP10R-113K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2AT1133F vs RMP10R-113K-F |
RK73H2ALTP1133F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT1133F vs RK73H2ALTP1133F |
RK73H2AGTDD1133F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT1133F vs RK73H2AGTDD1133F |
RK73H2ARTTED1133F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2AT1133F vs RK73H2ARTTED1133F |
CR1/101133FV | Fixed Resistor, 0.125W, 113000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2AT1133F vs CR1/101133FV |