Part Details for RK73H2AT12R7F by KOA Speer Electronics Inc
Overview of RK73H2AT12R7F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2AT12R7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 12.7 Ohm, 150V, 1±%, 0805 Case Size | 3200 |
|
$0.0075 / $0.0225 | Buy Now |
|
Quest Components | Resistor, Thick Film, 12.7 Ohm, 150V, 1±%, 0805 Case Size | 3125 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Thick Film, 12.7 Ohm, 150V, 1±%, 0805 Case Size | 3125 |
|
$0.0105 / $0.1050 | Buy Now |
DISTI #
SMC-RK73H2AT12R7F
|
Sensible Micro Corporation | Resistor, Thick Film, 12.7 Ohm, 150V, 1±%, 0805 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2002+ Container: Tape & Reel | 4344 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4573 |
|
$0.1500 / $0.2300 | Buy Now |
|
Perfect Parts Corporation | 28837 |
|
RFQ |
Part Details for RK73H2AT12R7F
RK73H2AT12R7F CAD Models
RK73H2AT12R7F Part Data Attributes:
|
RK73H2AT12R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AT12R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AT12R7F
This table gives cross-reference parts and alternative options found for RK73H2AT12R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AT12R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAS10FTN12R7 | Fixed Resistor, 0.25W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2AT12R7F vs RAS10FTN12R7 |
RMP10R-12R7-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2AT12R7F vs RMP10R-12R7-F |
CRS0805AFX-12R7ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2AT12R7F vs CRS0805AFX-12R7ELF |
RK73H2ALBK12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT12R7F vs RK73H2ALBK12R7F |
WF08P12R7FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2AT12R7F vs WF08P12R7FTLV |
CR0805F12R7P100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AT12R7F vs CR0805F12R7P100.25W |
RAF05K12R7FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AT12R7F vs RAF05K12R7FCG |
RAF05K12R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AT12R7F vs RAF05K12R7FB |
RK73H2AGTDD12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AT12R7F vs RK73H2AGTDD12R7F |
AC0805FR-3W12R7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AT12R7F vs AC0805FR-3W12R7L |